842-054-542-108

Heilind Number:EDA842-054-542-108
Manufacturer:EDAC
Manufacturer Number:842-054-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-542-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and 54 copper alloy contacts, it offers seamless power delivery at a maximum amperage of 3A. The precise .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Trust in this connector for efficient and secure board-to-board connectivity in your projects.