842-054-542-212

Heilind Number:EDA842-054-542-212
Manufacturer:EDAC
Manufacturer Number:842-054-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability in high-temperature environments. With a contact material of Copper Alloy, it offers efficient power transmission with a maximum amperage of 3 A. Its double-row design, with 54 positions and a .1-inch pitch, allows for versatile and secure board-to-board connections. The straight mount orientation and narrow .2-inch row spacing make it ideal for compact installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your PCB assembly with this essential component.