842-054-544-101

Heilind Number:EDA842-054-544-101
Manufacturer:EDAC
Manufacturer Number:842-054-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-544-101

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, it not only stands out visually but also offers a reliable connection with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and conductivity. With a single row configuration and 54 positions, it allows for seamless integration into your board-to-board connections. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Explore its full potential in our extensive range of PCB connectors.