842-054-544-102

Heilind Number:EDA842-054-544-102
Manufacturer:EDAC
Manufacturer Number:842-054-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-544-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row layout with 54 positions and precision-made Copper Alloy contacts, it ensures reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration into your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and stable board-to-board connections in your projects.