842-054-544-212

Heilind Number:EDA842-054-544-212
Manufacturer:EDAC
Manufacturer Number:842-054-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-544-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector stands out while delivering exceptional performance. With a 3A amperage rating, it ensures reliable power transmission, while the housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Perfect for dual-row setups, it offers 54 positions with a .1-inch pitch, enabling precise connections. The copper alloy contact material ensures optimal conductivity, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency for your board-to-board PCB connectivity needs.