842-054-555-201

Heilind Number:EDA842-054-555-201
Manufacturer:EDAC
Manufacturer Number:842-054-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-555-201

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows and 54 positions, it offers ample space for seamless board-to-board connections. Crafted with high-quality copper alloy contacts, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB design game with this essential component.