842-054-555-207

Heilind Number:EDA842-054-555-207
Manufacturer:EDAC
Manufacturer Number:842-054-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-555-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a striking shade of green. With a sturdy UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance, even in challenging environments. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a total of 54 positions, it offers ample connectivity options. The straight mount orientation and compact design make it easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications where durability is key. Elevate your connectivity game with this essential component.