842-054-555-212

Heilind Number:EDA842-054-555-212
Manufacturer:EDAC
Manufacturer Number:842-054-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for superior durability. With two rows of 54 positions each, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.