842-054-556-201

Heilind Number:EDA842-054-556-201
Manufacturer:EDAC
Manufacturer Number:842-054-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also ensures durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 54 positions, facilitate seamless board-to-board connections. Whether for industrial or commercial applications, its straight mount orientation guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for any project requiring efficient and secure PCB connectivity. Elevate your electronic designs with this essential component.