842-054-556-207

Heilind Number:EDA842-054-556-207
Manufacturer:EDAC
Manufacturer Number:842-054-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-556-207

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable solution for your PCB connection needs. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance in high-temperature environments. With a copper alloy contact material and two rows of 54 positions, it offers secure and efficient connectivity for your electronic devices. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Operating in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your connectivity with this essential component.