842-054-556-212

Heilind Number:EDA842-054-556-212
Manufacturer:EDAC
Manufacturer Number:842-054-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-556-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also durable and efficient, boasting a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees reliable performance even in the most demanding environments. With two rows of Copper Alloy contacts, each spaced at 0.1 inches with 0.2 inches between rows, it offers seamless connectivity for your circuitry. With a total of 54 positions, it provides ample room for your PCB requirements. The straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Perfect for high-performance electronics, this Card Edge Connector is a must-have for any PCB project.