842-054-558-101

Heilind Number:EDA842-054-558-101
Manufacturer:EDAC
Manufacturer Number:842-054-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-558-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate for top-notch durability. With a single row housing 54 positions, it ensures efficient connectivity. The copper alloy contact material guarantees reliable performance, even in demanding environments. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation further enhances versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB assembly game with this essential component.