842-054-558-107

Heilind Number:EDA842-054-558-107
Manufacturer:EDAC
Manufacturer Number:842-054-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-558-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 54 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its right-angle mount orientation and compact .1" pitch make it easy to integrate into your PCB layout. Upgrade your connectivity solutions with this high-quality connector, a must-have in any engineer's toolkit.