842-054-558-108

Heilind Number:EDA842-054-558-108
Manufacturer:EDAC
Manufacturer Number:842-054-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-558-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision, this connector boasts a single row configuration with 54 positions, ensuring reliable performance in high-density applications. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring copper alloy contacts and a pitch of .1 inch, it provides efficient and secure signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it offers robust functionality even in harsh environments. Its right-angle mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for seamless board-to-board connections in your projects.