842-054-558-201

Heilind Number:EDA842-054-558-201
Manufacturer:EDAC
Manufacturer Number:842-054-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-558-201

Detailed Description

Upgrade your PCB assembly with our High Temp Card Edge Connector in striking Green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows of 54 positions, it offers ample connectivity for your circuitry. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation adds versatility to your design. Built for tough conditions, this connector can operate between -40 and 105 °C, making it a dependable choice for demanding applications in various industries. Trust in its quality and efficiency for your next project.