842-054-558-203

Heilind Number:EDA842-054-558-203
Manufacturer:EDAC
Manufacturer Number:842-054-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-558-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, featuring a robust design for optimal performance in challenging environments. Sporting a sleek Green color, this connector boasts a current rating of 3 A, making it ideal for powering various devices. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures durability and reliability. With two rows and 54 positions, it offers ample connectivity options. The Copper Alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. Whether you need a right angle mount or a vertical setup, this connector accommodates your preferences. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Upgrade your PCB connections with this essential component.