842-054-558-207

Heilind Number:EDA842-054-558-207
Manufacturer:EDAC
Manufacturer Number:842-054-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-558-207

Detailed Description

Upgrade your high-temperature applications with our durable Card Edge Connector in a striking green hue. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector ensures reliable performance in demanding environments. Featuring two rows, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for your PCB boards. The right-angle mount orientation allows for easy installation, while the 54 positions cater to complex connectivity needs. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic setups. Elevate your connectivity game with this high-performance solution.