842-054-558-212

Heilind Number:EDA842-054-558-212
Manufacturer:EDAC
Manufacturer Number:842-054-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-558-212

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. Featuring two rows with a total of 54 positions, this connector offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy and secure integration into your PCB assembly. Its right-angle mount orientation further enhances accessibility during installation. Rest assured, this connector is built to withstand extreme operating conditions, with a temperature range of -40 to 105°C. Trust in its quality and performance to meet your connectivity needs seamlessly.