842-054-559-101

Heilind Number:EDA842-054-559-101
Manufacturer:EDAC
Manufacturer Number:842-054-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-559-101

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector in a striking Green hue. Designed for precision and durability, this connector boasts a current rating of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and reliability in operation. With a single row configuration and 54 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for space-constrained setups, its Right Angle mount orientation enables versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connectivity with this essential component, a must-have in any engineer's toolkit.