842-054-559-102

Heilind Number:EDA842-054-559-102
Manufacturer:EDAC
Manufacturer Number:842-054-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-559-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding industrial environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even under extreme conditions. With a single row configuration and 54 positions, it offers ample connectivity for your application. The copper alloy contact material and a pitch of .1 inches guarantee secure and efficient data transmission. Its right-angle mount orientation allows for seamless integration onto your PCB, while its wide operating temperature range of -40 to 105°C ensures consistent performance in any setting. Upgrade to this connector for superior reliability and durability in your board-to-board PCB connections.