842-054-559-108

Heilind Number:EDA842-054-559-108
Manufacturer:EDAC
Manufacturer Number:842-054-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-559-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row with 54 positions, ensuring seamless board-to-board PCB connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees robust performance. The right-angle mount orientation and 0.1-inch pitch make it easy to install, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector for efficient and secure electronic connections in demanding settings.