842-054-559-207

Heilind Number:EDA842-054-559-207
Manufacturer:EDAC
Manufacturer Number:842-054-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-559-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Featuring a vibrant green exterior, this connector offers reliable power transfer with an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety. With two rows and 54 positions, it facilitates efficient board-to-board connections with a pitch of .1 in. The copper alloy contact material guarantees long-lasting conductivity, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your PCB assembly needs. Explore our wide range of connectors for more options to suit your project requirements.