842-054-559-212

Heilind Number:EDA842-054-559-212
Manufacturer:EDAC
Manufacturer Number:842-054-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for optimal performance. With a 3 A amperage rating and two rows of 54 positions each, it offers ample power and signal connectivity. The right-angle mount orientation and 0.1-inch pitch make it suitable for board-to-board PCB applications, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Trust in this connector for secure and efficient data transmission in your electronic systems.