842-054-560-212

Heilind Number:EDA842-054-560-212
Manufacturer:EDAC
Manufacturer Number:842-054-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-054-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-054-560-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 54 positions. Its straight mount orientation and ability to withstand temperatures ranging from -40 to 105 °C make it a versatile choice for various applications. Upgrade your PCB connections with this essential component.