842-055-520-101

Heilind Number:EDA842-055-520-101
Manufacturer:EDAC
Manufacturer Number:842-055-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-520-101

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your board. Boasting 55 positions, it provides ample connectivity options for your application. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections.