842-055-520-102

Heilind Number:EDA842-055-520-102
Manufacturer:EDAC
Manufacturer Number:842-055-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-520-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact points constructed from Copper Alloy. With a single row layout and a total of 55 positions, it offers seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the Straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in this connector for reliable and efficient performance in your PCB setups.