842-055-521-101

Heilind Number:EDA842-055-521-101
Manufacturer:EDAC
Manufacturer Number:842-055-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Engineered for performance, this connector boasts a 3 A amperage and is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row design and 55 positions, it offers seamless integration for your application. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Suitable for a wide range of environments, this connector can operate in temperatures ranging from -40 to 105 °C. Perfect for board-to-board PCB connections, it's a must-have for any electronics project. Upgrade your setup today with this essential component.