842-055-521-102

Heilind Number:EDA842-055-521-102
Manufacturer:EDAC
Manufacturer Number:842-055-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-521-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sleek design and durable construction, with a housing made of UL 94V-0 Diallyl Phthalate. Its single row configuration includes 55 positions, each crafted with high-quality Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector is rated for 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Whether for commercial or industrial use, trust in this connector to deliver seamless board-to-board connections with ease.