842-055-521-103

Heilind Number:EDA842-055-521-103
Manufacturer:EDAC
Manufacturer Number:842-055-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-521-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this green connector boasts a 3 A amperage capacity, ideal for demanding applications. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable power transmission. Featuring a single row layout with 55 positions and a .1-inch pitch, it offers precise and efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your system with this essential component.