842-055-521-104

Heilind Number:EDA842-055-521-104
Manufacturer:EDAC
Manufacturer Number:842-055-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 55 positions, ensuring seamless integration for your electronic components. Engineered for durability, the housing is constructed from UL 94V-0 Diallyl Phthalate, while the contact material is made of robust Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for efficient board-to-board PCB connections. Elevate your connectivity solutions with this essential component.