842-055-521-107

Heilind Number:EDA842-055-521-107
Manufacturer:EDAC
Manufacturer Number:842-055-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-521-107

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a compact pitch of .1 inches, it's perfect for space-saving applications. The Copper Alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. Offering 55 positions and a robust operating temperature range of -40 to 105 °C, this connector is a versatile solution for your board-to-board connectivity needs. Trust in its quality and performance for your next project.