842-055-521-108

Heilind Number:EDA842-055-521-108
Manufacturer:EDAC
Manufacturer Number:842-055-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-521-108

Detailed Description

Enhance your high-temperature PCB connections with this meticulously designed Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a single row layout and a pitch of .1 inches, this connector offers seamless integration onto your circuit board. The 55 copper alloy contacts guarantee reliable power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industrial applications. Trust in its straight mount orientation for a secure fit, meeting the highest standards for efficiency and performance in your electronic projects.