842-055-521-112

Heilind Number:EDA842-055-521-112
Manufacturer:EDAC
Manufacturer Number:842-055-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-521-112

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 55 positions with a pitch of .1 inches, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior durability and safety. Each contact is crafted from Copper Alloy, guaranteeing secure and stable connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing provide easy installation and alignment. Perfect for use in various electronic devices, this connector is a crucial component for seamless board-to-board connectivity. Trust in its quality and performance for your next project.