842-055-523-108

Heilind Number:EDA842-055-523-108
Manufacturer:EDAC
Manufacturer Number:842-055-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-523-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a single row layout with 55 positions, perfect for streamlined board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C ensures performance in harsh conditions. Upgrade your electronic assemblies with this essential component.