842-055-524-101

Heilind Number:EDA842-055-524-101
Manufacturer:EDAC
Manufacturer Number:842-055-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-524-101

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, featuring a vibrant green color for easy identification. Engineered for reliability, this connector boasts a 3 A amperage capacity and is constructed from UL 94V-0 Diallyl Phthalate housing material. With a single row design, it offers seamless integration with your board layout. The Copper Alloy contact material ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With 55 positions available, this connector supports versatile connection options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in its durable performance for seamless board-to-board connectivity.