842-055-524-103

Heilind Number:EDA842-055-524-103
Manufacturer:EDAC
Manufacturer Number:842-055-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-524-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Specially designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 55 positions, it offers seamless integration for your circuitry. The copper alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Trust in our leading-edge technology to elevate your connectivity solutions.