842-055-540-101

Heilind Number:EDA842-055-540-101
Manufacturer:EDAC
Manufacturer Number:842-055-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3 A amperage, perfect for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures reliable and durable connections. With a single row configuration and 55 positions, it offers ample space for seamless board-to-board interfacing. The .1-inch pitch and .2-inch row spacing, along with straight mount orientation, make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial environments. Upgrade your connectivity solutions with this essential component.