842-055-541-101

Heilind Number:EDA842-055-541-101
Manufacturer:EDAC
Manufacturer Number:842-055-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-541-101

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for superior durability and safety. With a single row configuration and 55 positions, it offers ample connectivity options for your project. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB design. Take your board-to-board connections to the next level with this essential component.