842-055-541-102

Heilind Number:EDA842-055-541-102
Manufacturer:EDAC
Manufacturer Number:842-055-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row of 55 positions with a precise pitch of .1 inches, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliability in high-temperature environments, with an operating range from -40 to 105°C. Its straight mount orientation and compact design make it ideal for space-constrained applications. Elevate your electronic assemblies with this essential component.