842-055-541-104

Heilind Number:EDA842-055-541-104
Manufacturer:EDAC
Manufacturer Number:842-055-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-541-104

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 55 positions and a pitch of .1 inches, ensuring seamless integration on your board. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable conductivity even in extreme conditions. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for high-demand applications. Its straight mount orientation and .2-inch row spacing provide easy installation and efficient PCB routing. Upgrade your connectivity solutions with this essential component for your projects.