842-055-542-101

Heilind Number:EDA842-055-542-101
Manufacturer:EDAC
Manufacturer Number:842-055-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-542-101

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers seamless integration onto your circuit board. Each of the 55 copper alloy contacts guarantees reliable conductivity, supporting an amperage of 3A. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.