842-055-542-102

Heilind Number:EDA842-055-542-102
Manufacturer:EDAC
Manufacturer Number:842-055-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-542-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 55 positions, ideal for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and reliable linkages. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety. Crafted from Copper Alloy, the contact material offers superior conductivity. Its straight mount orientation facilitates easy installation. Operating between -40 to 105°C, this connector is engineered to withstand extreme temperatures, making it perfect for a wide range of industrial applications. Elevate your PCB assembly with this high-quality and durable component.