842-055-558-101

Heilind Number:EDA842-055-558-101
Manufacturer:EDAC
Manufacturer Number:842-055-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this green connector offers a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a single row configuration and 55 positions, it facilitates efficient data transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the industrial and commercial sectors, offering durability and stability. Upgrade your connectivity solutions with this essential component.