842-055-558-102

Heilind Number:EDA842-055-558-102
Manufacturer:EDAC
Manufacturer Number:842-055-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and reliability, this green connector features a single row configuration with 55 positions for seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and optimal performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Its right-angle mount orientation offers convenience in installation. Perfect for demanding PCB setups, this connector is a must-have for seamless electronic connections.