842-055-558-104

Heilind Number:EDA842-055-558-104
Manufacturer:EDAC
Manufacturer Number:842-055-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 55 positions, it offers seamless integration on your board. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing maximize space efficiency. Its right angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity with this essential component that excels in both performance and durability.