842-055-559-101

Heilind Number:EDA842-055-559-101
Manufacturer:EDAC
Manufacturer Number:842-055-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-559-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your PCB. The Copper Alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Featuring 55 positions and a right-angle mount orientation, it's perfect for space-saving applications. Upgrade your setup with this essential component, ideal for various projects in the electronics industry.