842-055-559-108

Heilind Number:EDA842-055-559-108
Manufacturer:EDAC
Manufacturer Number:842-055-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-055-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-055-559-108

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for efficiency and durability, this connector features a single row layout with 55 positions, ideal for seamless board-to-board integration. The housing, crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, ensures both safety and performance. Each contact is meticulously fashioned from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronic assemblies with this essential component, meeting the highest standards in connectivity and quality.