842-056-500-101

Heilind Number:EDA842-056-500-101
Manufacturer:EDAC
Manufacturer Number:842-056-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-500-101

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row configuration and a pitch of .1 inches, it offers a seamless fit for your circuitry. Crafted with precision, the 56 copper alloy contacts ensure reliable conductivity, even under extreme conditions. Suitable for straight mounting, this connector is perfect for board-to-board applications. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in a wide range of settings. Upgrade your connectivity solutions with this essential component.