842-056-520-101

Heilind Number:EDA842-056-520-101
Manufacturer:EDAC
Manufacturer Number:842-056-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-520-101

Detailed Description

Upgrade your connection system with our High Temp Card Edge Connector in a sleek green hue. Designed for high performance, this connector can handle up to 3 A of power with ease. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures durability and reliability. Featuring a single row layout with 56 positions and a pitch of .1 inches, it offers seamless integration onto your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Elevate your connectivity with this essential component.