842-056-520-104

Heilind Number:EDA842-056-520-104
Manufacturer:EDAC
Manufacturer Number:842-056-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-056-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-056-520-104

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector, offering reliable performance in demanding environments. Designed for efficiency, this connector features a single row with 56 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its 3 A amperage and straight mount orientation for secure and stable connections. Elevate your electronic setup with this essential component.